Direct

DS1682S/T&R | |
|---|---|
DigiKey Part Number | DS1682S/T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS1682S/T&R |
Description | IC RTC ELAPSED CNT I2C 8SOIC |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Elapsed Time Counter 10B I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1682S/T&R Models |
Category | Date Format Binary |
Manufacturer Analog Devices Inc./Maxim Integrated | Interface I2C, 2-Wire Serial |
Packaging Tape & Reel (TR) | Voltage - Supply 2.5V ~ 5.5V |
Part Status Obsolete | Current - Timekeeping (Max) 4µA ~ 15µA @ 3V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Elapsed Time Counter | Mounting Type Surface Mount |
Features Alarm, EEPROM | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Memory Size 10B | Supplier Device Package 8-SOIC |
Time Format Binary | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS1682S+T&R | Analog Devices Inc./Maxim Integrated | 24.796 | DS1682S+T&RCT-ND | 7,70000 € | Direct |



