Real Time Clock (RTC) IC Portable System Controller 3-Wire Serial 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1673E-5+T&R

DigiKey Part Number
DS1673E-5+T&R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS1673E-5+T&R
Description
IC RTC SYST CTRLR SER 20TSSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Portable System Controller 3-Wire Serial 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
DS1673E-5+T&R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
3-Wire Serial
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Voltage - Supply, Battery
2.5V ~ 3.7V
Part Status
Active
Current - Timekeeping (Max)
300µA @ 5V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C
Type
Portable System Controller
Mounting Type
Surface Mount
Features
Alarm, Leap Year, Watchdog Timer
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Time Format
HH:MM:SS (12/24 hr)
Supplier Device Package
20-TSSOP
Date Format
YY-MM-DD-dd
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5006,93393 €17.334,83 €
Manufacturers Standard Package
Unit Price without VAT:6,93393 €
Unit Price with VAT:8,25138 €