
DS1673E-3+T&R | |
|---|---|
DigiKey Part Number | DS1673E-3+T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS1673E-3+T&R |
Description | IC RTC SYST CTRLR SER 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Portable System Controller 3-Wire Serial 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1673E-3+T&R Models |
Category | Interface 3-Wire Serial |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 2.7V ~ 3.3V |
Packaging Tape & Reel (TR) | Voltage - Supply, Battery 2.5V ~ 3.7V |
Part Status Active | Current - Timekeeping (Max) 100µA @ 3V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
Type Portable System Controller | Mounting Type Surface Mount |
Features Alarm, Leap Year, Watchdog Timer | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Time Format HH:MM:SS (12/24 hr) | Supplier Device Package 20-TSSOP |
Date Format YY-MM-DD-dd | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 8,58876 € | 21.471,90 € |
| Unit Price without VAT: | 8,58876 € |
|---|---|
| Unit Price with VAT: | 10,22062 € |

