
DS1670E+T&R | |
|---|---|
DigiKey Part Number | DS1670E+T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS1670E+T&R |
Description | IC RTC SYST CTRLR SER 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Portable System Controller 3-Wire Serial 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1670E+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Portable System Controller | |
Features | Alarm, Leap Year, Watchdog Timer | |
Memory Size | - | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | 3-Wire Serial | |
Voltage - Supply | 2.97V ~ 3.63V | |
Voltage - Supply, Battery | 2.5V ~ 3.7V | |
Current - Timekeeping (Max) | 100µA @ 3.3V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 7,07744 € | 17.693,60 € |
| Unit Price without VAT: | 7,07744 € |
|---|---|
| Unit Price with VAT: | 8,42215 € |

