Digital Potentiometer 100k Ohm 1 Circuit 128 Taps Up/Down (U/D, INC, CS) Interface 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1666S-100+

DigiKey Part Number
DS1666S-100+-ND
Manufacturer
Manufacturer Product Number
DS1666S-100+
Description
IC DGT POT 100KOHM 128TAP 16SOIC
Customer Reference
Detailed Description
Digital Potentiometer 100k Ohm 1 Circuit 128 Taps Up/Down (U/D, INC, CS) Interface 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS1666S-100+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Taper
Pseudo-Logarithmic
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
128
Resistance (Ohms)
100k
Interface
Up/Down (U/D, INC, CS)
Memory Type
Volatile
Voltage - Supply
5V
Features
-
Tolerance
±20%
Temperature Coefficient (Typ)
750ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
16-SOIC
Package / Case
16-SOIC (0.295", 7.50mm Width)
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
350
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.