DS1220AB-200IND+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1642-100+

DigiKey Part Number
DS1642-100+-ND
Manufacturer
Manufacturer Product Number
DS1642-100+
Description
IC RTC CLK/CALENDAR PAR 24EDIP
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 2KB Parallel 24-DIP Module (0.600", 15.24mm)
Datasheet
 Datasheet
EDA/CAD Models
DS1642-100+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Leap Year, NVSRAM
Memory Size
2KB
Time Format
HH:MM:SS (24 hr)
Date Format
YY-MM-DD-dd
Interface
Parallel
Voltage - Supply
4.5V ~ 5.5V
Voltage - Supply, Battery
-
Current - Timekeeping (Max)
3mA @ 5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
24-DIP Module (0.600", 15.24mm)
Supplier Device Package
24-EDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.