
DS1632S+T&R | |
|---|---|
DigiKey Part Number | DS1632S+T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS1632S+T&R |
Description | IC POWER FAIL W/RESET 16SOIC |
Customer Reference | |
Detailed Description | Power Supply Controller PC Power-Fail and Reset Controller 16-SOIC |
Datasheet | Datasheet |
Category | Current - Supply 500 µA |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-SOIC (0.295", 7.50mm Width) |
DigiKey Programmable Not Verified | Supplier Device Package 16-SOIC |
Applications PC Power-Fail and Reset Controller | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |

