
DS1631S+T&R | |
|---|---|
DigiKey Part Number | 175-DS1631S+T&RTR-ND - Tape & Reel (TR) 175-DS1631S+T&RCT-ND - Cut Tape (CT) 175-DS1631S+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1631S+T&R |
Description | SENSOR DIGITAL -55C-125C 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS1631S+T&R Models |
Category | Features One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Standby Mode |
Manufacturer Analog Devices Inc./Maxim Integrated | Accuracy - Highest (Lowest) ±0.5°C (±2°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition 0°C ~ 70°C (-55°C ~ 125°C) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -55°C ~ 125°C | Package / Case 8-SOIC (0.209", 5.30mm Width) |
Output Type I2C | Supplier Device Package 8-SOIC |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
Resolution 11 b |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,02000 € | 6,02 € |
| 5 | 5,42600 € | 27,13 € |
| 10 | 5,20500 € | 52,05 € |
| 25 | 4,94040 € | 123,51 € |
| 50 | 4,75960 € | 237,98 € |
| 100 | 4,59390 € | 459,39 € |
| 500 | 4,26018 € | 2.130,09 € |
| 1.000 | 4,23373 € | 4.233,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,02171 € | 8.043,42 € |
| Unit Price without VAT: | 6,02000 € |
|---|---|
| Unit Price with VAT: | 7,16380 € |

