Thermometer, Thermostat -55°C ~ 125°C Internal Sensor I2C/SMBus Output 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1629S-C05+T&R

DigiKey Part Number
DS1629S-C05+T&R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS1629S-C05+T&R
Description
IC THERM/RTC/CALENDAR DGTL 8SOIC
Customer Reference
Detailed Description
Thermometer, Thermostat -55°C ~ 125°C Internal Sensor I2C/SMBus Output 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS1629S-C05+T&R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Thermometer, Thermostat
Sensor Type
Internal
Sensing Temperature
-55°C ~ 125°C
Accuracy
±2°C(Max)
Topology
ADC, Comparator, Oscillator, Register Bank
Output Type
I2C/SMBus
Output Alarm
Yes
Output Fan
No
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable