
DS1624S-C08+T&R | |
|---|---|
DigiKey Part Number | 505-DS1624S-C08+T&RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS1624S-C08+T&R |
Description | TEMP SENSOR WITH MEM SOIC REV B2 |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 12 b 8-SOIC |
Category | Features One-Shot, Standby Mode, Shutdown Mode |
Manufacturer Analog Devices Inc./Maxim Integrated | Accuracy - Highest (Lowest) ±0.5°C (±2°C) |
Packaging Tape & Reel (TR) | Test Condition 0°C ~ 70°C (-55°C ~ 125°C) |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -55°C ~ 125°C | Package / Case 8-SOIC (0.209", 5.30mm Width) |
Output Type 2-Wire Serial | Supplier Device Package 8-SOIC |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
Resolution 12 b |

