DS1621 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 1.661
Unit Price: 8,93000 €
Datasheet
Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1621

DigiKey Part Number
DS1621-ND
Manufacturer
Manufacturer Product Number
DS1621
Description
SENSOR DIGITAL -55C-125C 8DIP
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
DS1621 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C
Voltage - Supply
2.7V ~ 5.5V
Resolution
9 b
Features
One-Shot, Output Switch, Standby Mode
Accuracy - Highest (Lowest)
±0.5°C (±2°C)
Test Condition
0°C ~ 70°C (-55°C ~ 125°C)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable