Real Time Clock (RTC) IC Clock/Calendar 256B Parallel 28-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1501YZ+T&R

DigiKey Part Number
DS1501YZ+T&R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS1501YZ+T&R
Description
IC RTC CLK/CALENDAR PAR 28SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 256B Parallel 28-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
DS1501YZ+T&R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year, NVSRAM, Square Wave Output, Watchdog Timer, Y2K
Memory Size
256B
Time Format
HH:MM:SS (24 hr)
Date Format
YY-MM-DD-dd
Interface
Parallel
Voltage - Supply
4.5V ~ 5.5V
Voltage - Supply, Battery
2.5V ~ 3.7V
Current - Timekeeping (Max)
5mA @ 4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0009,51188 €9.511,88 €
Manufacturers Standard Package
Unit Price without VAT:9,51188 €
Unit Price with VAT:11,31914 €