
DS1501WZ+T&R | |
|---|---|
DigiKey Part Number | 175-DS1501WZ+T&RTR-ND - Tape & Reel (TR) 175-DS1501WZ+T&RCT-ND - Cut Tape (CT) 175-DS1501WZ+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1501WZ+T&R |
Description | IC RTC CLK/CALENDAR PAR 28SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 256B Parallel 28-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1501WZ+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, NVSRAM, Square Wave Output, Watchdog Timer, Y2K | |
Memory Size | 256B | |
Time Format | HH:MM:SS (24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | Parallel | |
Voltage - Supply | 3V ~ 3.6V | |
Voltage - Supply, Battery | 2.5V ~ 3.7V | |
Current - Timekeeping (Max) | 4mA @ 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,25000 € | 14,25 € |
| 10 | 11,30700 € | 113,07 € |
| 25 | 10,57120 € | 264,28 € |
| 100 | 9,76210 € | 976,21 € |
| 250 | 9,37632 € | 2.344,08 € |
| 500 | 9,14378 € | 4.571,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 9,40010 € | 9.400,10 € |
| Unit Price without VAT: | 14,25000 € |
|---|---|
| Unit Price with VAT: | 16,95750 € |

