
DS1372U+T&R | |
|---|---|
DigiKey Part Number | 175-DS1372U+T&RTR-ND - Tape & Reel (TR) 175-DS1372U+T&RCT-ND - Cut Tape (CT) 175-DS1372U+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1372U+T&R |
Description | IC RTC BINARY COUNTER I2C 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Binary Counter I2C, 2-Wire Serial 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1372U+T&R Models |
Category | Interface I2C, 2-Wire Serial |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 2.4V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Timekeeping (Max) 0.8µA @ 2.4V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Binary Counter | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Features Alarm, Square Wave Output, Watchdog Timer | Supplier Device Package 8-uMAX/uSOP |
Time Format Binary | Base Product Number |
Date Format Binary |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 € | 4,21 € |
| 10 | 3,19700 € | 31,97 € |
| 25 | 2,94480 € | 73,62 € |
| 100 | 2,66740 € | 266,74 € |
| 250 | 2,53520 € | 633,80 € |
| 500 | 2,49042 € | 1.245,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,30890 € | 6.926,70 € |
| Unit Price without VAT: | 4,21000 € |
|---|---|
| Unit Price with VAT: | 5,00990 € |

