
DS1345WP-150+ | |
|---|---|
DigiKey Part Number | DS1345WP-150+-ND |
Manufacturer | |
Manufacturer Product Number | DS1345WP-150+ |
Description | IC NVSRAM 1MBIT PAR 34PWRCAP |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 1Mbit Parallel 150 ns 34-PowerCap Module |
Datasheet | Datasheet |
EDA/CAD Models | DS1345WP-150+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | NVSRAM (Non-Volatile SRAM) | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 150ns | |
Access Time | 150 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 34-PowerCap Module | |
Base Product Number |

