
DS1344E-3+T&R | |
|---|---|
DigiKey Part Number | DS1344E-3+T&RTR-ND - Tape & Reel (TR) DS1344E-3+T&RCT-ND - Cut Tape (CT) DS1344E-3+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1344E-3+T&R |
Description | IC RTC CLK/CALENDAR SPI 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 96B SPI 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1344E-3+T&R Models |
Category | Date Format YY-MM-DD-dd |
Manufacturer Analog Devices Inc./Maxim Integrated | Interface SPI |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 5.5V |
Part Status Active | Voltage - Supply, Battery 1.3V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock/Calendar | Mounting Type Surface Mount |
Features Alarm, Leap Year, NVRAM, Square Wave Output, Trickle Charger | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Memory Size 96B | Supplier Device Package 20-TSSOP |
Time Format HH:MM:SS (12/24 hr) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,47000 € | 6,47 € |
| 10 | 4,99100 € | 49,91 € |
| 25 | 4,62160 € | 115,54 € |
| 100 | 4,21580 € | 421,58 € |
| 250 | 4,02240 € | 1.005,60 € |
| 500 | 4,01808 € | 2.009,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,70866 € | 9.271,65 € |
| Unit Price without VAT: | 6,47000 € |
|---|---|
| Unit Price with VAT: | 7,69930 € |

