
DS1344E-18+T&R | |
|---|---|
DigiKey Part Number | DS1344E-18+T&RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS1344E-18+T&R |
Description | IC RTC CLK/CALENDAR SPI 20TSSOP |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 96B SPI 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1344E-18+T&R Models |
Category | Date Format YY-MM-DD-dd |
Manufacturer Analog Devices Inc./Maxim Integrated | Interface SPI |
Packaging Tape & Reel (TR) | Voltage - Supply 1.71V ~ 5.5V |
Part Status Obsolete | Voltage - Supply, Battery 1.3V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock/Calendar | Mounting Type Surface Mount |
Features Alarm, Leap Year, NVRAM, Square Wave Output, Trickle Charger | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Memory Size 96B | Supplier Device Package 20-TSSOP |
Time Format HH:MM:SS (12/24 hr) | Base Product Number |

