
DS1344D-33+T&R | |
|---|---|
DigiKey Part Number | DS1344D-33+T&RTR-ND - Tape & Reel (TR) DS1344D-33+T&RCT-ND - Cut Tape (CT) DS1344D-33+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1344D-33+T&R |
Description | IC RTC CLK/CALENDAR SPI 14TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 96B SPI 14-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | DS1344D-33+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, NVRAM, Square Wave Output, Trickle Charger | |
Memory Size | 96B | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | SPI | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Supply, Battery | 1.3V ~ 5.5V | |
Current - Timekeeping (Max) | 120µA ~ 160µA @ 3.63V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,55000 € | 6,55 € |
| 10 | 5,05300 € | 50,53 € |
| 25 | 4,67960 € | 116,99 € |
| 100 | 4,26880 € | 426,88 € |
| 250 | 4,07304 € | 1.018,26 € |
| 500 | 4,06866 € | 2.034,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,75534 € | 9.388,35 € |
| Unit Price without VAT: | 6,55000 € |
|---|---|
| Unit Price with VAT: | 7,79450 € |

