Real Time Clock (RTC) IC Clock/Calendar 96B SPI 14-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1344D-3+T&R

DigiKey Part Number
DS1344D-3+T&RTR-ND - Tape & Reel (TR)
DS1344D-3+T&RCT-ND - Cut Tape (CT)
DS1344D-3+T&RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS1344D-3+T&R
Description
IC RTC CLK/CALENDAR SPI 14TDFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 96B SPI 14-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
DS1344D-3+T&R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Date Format
YY-MM-DD-dd
Manufacturer
Analog Devices Inc./Maxim Integrated
Interface
SPI
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.7V ~ 5.5V
Part Status
Active
Voltage - Supply, Battery
1.3V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Type
Clock/Calendar
Mounting Type
Surface Mount
Features
Alarm, Leap Year, NVRAM, Square Wave Output, Trickle Charger
Package / Case
14-WFDFN Exposed Pad
Memory Size
96B
Supplier Device Package
14-TDFN (3x3)
Time Format
HH:MM:SS (12/24 hr)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.450
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,67000 €6,67 €
105,15600 €51,56 €
254,77680 €119,42 €
1004,35960 €435,96 €
2504,16112 €1.040,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,83815 €9.595,38 €
Manufacturers Standard Package
Unit Price without VAT:6,67000 €
Unit Price with VAT:7,93730 €