
DS1344D-18+T&R | |
|---|---|
DigiKey Part Number | DS1344D-18+T&RTR-ND - Tape & Reel (TR) DS1344D-18+T&RCT-ND - Cut Tape (CT) DS1344D-18+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1344D-18+T&R |
Description | IC RTC CLK/CALENDAR SPI 14TDFN |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 96B SPI 14-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | DS1344D-18+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, NVRAM, Square Wave Output, Trickle Charger | |
Memory Size | 96B | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | SPI | |
Voltage - Supply | 1.71V ~ 5.5V | |
Voltage - Supply, Battery | 1.3V ~ 5.5V | |
Current - Timekeeping (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,42044 € | 6.051,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,68000 € | 4,68 € |
| 10 | 3,58000 € | 35,80 € |
| 25 | 3,30360 € | 82,59 € |
| 100 | 2,99990 € | 299,99 € |
| 250 | 2,85516 € | 713,79 € |
| 500 | 2,76790 € | 1.383,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,22000 € | 6,22 € |
| 10 | 4,23900 € | 42,39 € |
| 25 | 3,72600 € | 93,15 € |
| 100 | 3,15150 € | 315,15 € |
| 250 | 2,87272 € | 718,18 € |
| 500 | 2,70286 € | 1.351,43 € |
| Unit Price without VAT: | 4,68000 € |
|---|---|
| Unit Price with VAT: | 5,56920 € |

