
DS1339U-3+T&R | |
|---|---|
DigiKey Part Number | 175-DS1339U-3+T&RTR-ND - Tape & Reel (TR) 175-DS1339U-3+T&RCT-ND - Cut Tape (CT) 175-DS1339U-3+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1339U-3+T&R |
Description | IC RTC CLOCK/CALENDAR I2C 8UMAX |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1339U-3+T&R Models |
Category | Interface I2C, 2-Wire Serial |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Battery 1.3V ~ 3.7V |
Part Status Active | Current - Timekeeping (Max) 150µA @ 3.3V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock/Calendar | Mounting Type Surface Mount |
Features Alarm, Leap Year, Square Wave Output, Trickle-Charger | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Time Format HH:MM:SS (12/24 hr) | Supplier Device Package 8-uMAX/uSOP |
Date Format YY-MM-DD-dd | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,59000 € | 5,59 € |
| 10 | 4,29300 € | 42,93 € |
| 25 | 3,96880 € | 99,22 € |
| 100 | 3,61220 € | 361,22 € |
| 250 | 3,44212 € | 860,53 € |
| 500 | 3,41992 € | 1.709,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,15110 € | 9.453,30 € |
| Unit Price without VAT: | 5,59000 € |
|---|---|
| Unit Price with VAT: | 6,65210 € |


