
DS1338Z-3+T&R | |
|---|---|
DigiKey Part Number | DS1338Z-3+TR-ND - Tape & Reel (TR) DS1338Z-3+CT-ND - Cut Tape (CT) DS1338Z-3+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1338Z-3+T&R |
Description | IC RTC CLK/CALENDAR I2C 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 56B I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1338Z-3+T&R Models |
Category | Interface I2C, 2-Wire Serial |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Battery 1.3V ~ 3.7V |
Part Status Active | Current - Timekeeping (Max) 200µA @ 3.3V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock/Calendar | Mounting Type Surface Mount |
Features Leap Year, NVSRAM, Square Wave Output | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Memory Size 56B | Supplier Device Package 8-SOIC |
Time Format HH:MM:SS (12/24 hr) | Base Product Number |
Date Format YY-MM-DD-dd |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,36000 € | 5,36 € |
| 10 | 4,11000 € | 41,10 € |
| 25 | 3,79760 € | 94,94 € |
| 100 | 3,45410 € | 345,41 € |
| 250 | 3,29032 € | 822,58 € |
| 500 | 3,26388 € | 1.631,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,02452 € | 7.561,30 € |
| Unit Price without VAT: | 5,36000 € |
|---|---|
| Unit Price with VAT: | 6,37840 € |









