
DS1318E+T&R | |
|---|---|
DigiKey Part Number | 175-DS1318E+T&RTR-ND - Tape & Reel (TR) 175-DS1318E+T&RCT-ND - Cut Tape (CT) 175-DS1318E+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1318E+T&R |
Description | IC RTC ELAPSED CNT PAR 24TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Elapsed Time Counter Parallel 24-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1318E+T&R Models |
Category | Interface Parallel |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Battery 1.6V ~ 3.7V |
Part Status Active | Current - Timekeeping (Max) 150µA @ 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Elapsed Time Counter | Mounting Type Surface Mount |
Features Alarm, Square Wave Output | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Time Format Binary | Supplier Device Package 24-TSSOP |
Date Format Binary | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,61000 € | 6,61 € |
| 10 | 5,10600 € | 51,06 € |
| 25 | 4,72960 € | 118,24 € |
| 100 | 4,31550 € | 431,55 € |
| 250 | 4,11800 € | 1.029,50 € |
| 500 | 4,11576 € | 2.057,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,90107 € | 3.901,07 € |
| 2.000 | 3,82045 € | 7.640,90 € |
| Unit Price without VAT: | 6,61000 € |
|---|---|
| Unit Price with VAT: | 7,86590 € |

