
DS1315S-33+T&R | |
|---|---|
DigiKey Part Number | DS1315S-33+T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS1315S-33+T&R |
Description | IC RTC PHANTOM CHIP PAR 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Phantom Time Chip Parallel 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1315S-33+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Phantom Time Chip | |
Features | Leap Year | |
Memory Size | - | |
Time Format | HH:MM:SS:hh (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | Parallel | |
Voltage - Supply | 3V ~ 3.6V | |
Voltage - Supply, Battery | 2.5V ~ 3.7V | |
Current - Timekeeping (Max) | 1.1mA @ 3.3V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 17,02827 € | 17.028,27 € |
| Unit Price without VAT: | 17,02827 € |
|---|---|
| Unit Price with VAT: | 20,26364 € |

