Direct

DS1314S-2/T&R | |
|---|---|
DigiKey Part Number | DS1314S-2/T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS1314S-2/T&R |
Description | IC MEM CTLR NV RAM 8-SOIC |
Customer Reference | |
Detailed Description | Nonvolatile RAM Memory Controller IC 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Controller Type | Nonvolatile RAM | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |


