
DS1314S-2+T&R/C04 | |
|---|---|
DigiKey Part Number | 505-DS1314S-2+T&R/C04TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS1314S-2+T&R/C04 |
Description | 3V NONVOLATILE CONT W/LITHIUM BA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Nonvolatile RAM Memory Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS1314S-2+T&R/C04 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Controller Type | Nonvolatile RAM | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 10,87853 € | 27.196,33 € |
| Unit Price without VAT: | 10,87853 € |
|---|---|
| Unit Price with VAT: | 12,94545 € |

