DS1314E/T&R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 15,26284 €
Datasheet
Nonvolatile RAM Memory Controller IC 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1314E/T&R

DigiKey Part Number
DS1314E/T&R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS1314E/T&R
Description
IC MEM CTLR NV RAM 20-TSSOP
Customer Reference
Detailed Description
Nonvolatile RAM Memory Controller IC 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Controller Type
Nonvolatile RAM
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable