Nonvolatile RAM Memory Controller IC 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1312S+T&R

DigiKey Part Number
DS1312S+T&R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS1312S+T&R
Description
IC MEM CTLR NV RAM 16-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Nonvolatile RAM Memory Controller IC 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS1312S+T&R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Controller Type
Nonvolatile RAM
Voltage - Supply
4.75V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1.000
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00013,33524 €13.335,24 €
Manufacturers Standard Package
Unit Price without VAT:13,33524 €
Unit Price with VAT:15,86894 €