Direct
Similar
Similar

DS1307Z/T&R | |
|---|---|
DigiKey Part Number | DS1307Z/T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS1307Z/T&R |
Description | IC RTC CLK/CALENDAR I2C 8SOIC |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 56B I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Interface I2C, 2-Wire Serial |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Battery 2V ~ 3.5V |
Part Status Obsolete | Current - Timekeeping (Max) 200µA @ 5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
Type Clock/Calendar | Mounting Type Surface Mount |
Features Leap Year, NVSRAM, Square Wave Output | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Memory Size 56B | Supplier Device Package 8-SOIC |
Time Format HH:MM:SS (12/24 hr) | Base Product Number |
Date Format YY-MM-DD-dd |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS1307Z+T&R | Analog Devices Inc./Maxim Integrated | 6.286 | DS1307Z+T&RCT-ND | 4,70000 € | Direct |
| 1338-31DCGI | Renesas Electronics Corporation | 80 | 1338-31DCGI-ND | 3,27000 € | Similar |
| 1338-31DCGI8 | Renesas Electronics Corporation | 300 | 800-3600-1-ND | 3,27000 € | Similar |








