
DS1306EN | |
|---|---|
DigiKey Part Number | DS1306EN-ND |
Manufacturer | |
Manufacturer Product Number | DS1306EN |
Description | IC RTC CLK/CALENDAR SPI 20TSSOP |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 96B SPI 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1306EN Models |
Category | Interface SPI |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 2V ~ 5.5V |
Packaging Tube | Voltage - Supply, Battery 2V ~ 5.5V |
Part Status Obsolete | Current - Timekeeping (Max) 25.3µA ~ 81µA @ 2V ~ 5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock/Calendar | Mounting Type Surface Mount |
Features Alarm, Leap Year, NVSRAM, Square Wave Output, Trickle-Charger | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Memory Size 96B | Supplier Device Package 20-TSSOP |
Time Format HH:MM:SS (12/24 hr) | Base Product Number |
Date Format YY-MM-DD-dd |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS1306EN+ | Analog Devices Inc./Maxim Integrated | 1.445 | DS1306EN+-ND | 8,70000 € | Direct |


