DS1302ZN/T&R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 10.554
Unit Price: 5,21000 €
Datasheet
Real Time Clock (RTC) IC Clock/Calendar 31B 3-Wire Serial 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1302ZN/T&R

DigiKey Part Number
DS1302ZN/T&R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS1302ZN/T&R
Description
IC RTC CLK/CALENDAR SER 8SOIC
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 31B 3-Wire Serial 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
3-Wire Serial
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Voltage - Supply, Battery
2V ~ 5.5V
Part Status
Obsolete
Current - Timekeeping (Max)
0.3µA ~ 1µA @ 2V ~ 5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Type
Clock/Calendar
Mounting Type
Surface Mount
Features
Leap Year, NVSRAM, Trickle-Charger
Package / Case
8-SOIC (0.154", 3.90mm Width)
Memory Size
31B
Supplier Device Package
8-SOIC
Time Format
HH:MM:SS (12/24 hr)
Base Product Number
Date Format
YY-MM-DD-dd
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DS1302ZN+T&RAnalog Devices Inc./Maxim Integrated10.554DS1302ZN+T&RCT-ND5,21000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types