DS1302 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 625
Unit Price: 4,84000 €
Datasheet
8 PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1302

DigiKey Part Number
DS1302-ND
Manufacturer
Manufacturer Product Number
DS1302
Description
IC RTC CLK/CALENDAR SER 8DIP
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 31B 3-Wire Serial 8-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
DS1302 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Leap Year, NVSRAM, Trickle-Charger
Memory Size
31B
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
3-Wire Serial
Voltage - Supply
2V ~ 5.5V
Voltage - Supply, Battery
2V ~ 5.5V
Current - Timekeeping (Max)
0.3µA ~ 1µA @ 2V ~ 5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes