
DS12885S+T&R | |
|---|---|
DigiKey Part Number | 175-DS12885S+T&RTR-ND - Tape & Reel (TR) 175-DS12885S+T&RCT-ND - Cut Tape (CT) 175-DS12885S+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS12885S+T&R |
Description | IC RTC CLK/CALENDAR PAR 24SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 114B Parallel 24-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS12885S+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Daylight Savings, Leap Year, NVSRAM, Square Wave Output | |
Memory Size | 114B | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | Parallel | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Supply, Battery | 2.5V ~ 4V | |
Current - Timekeeping (Max) | 15mA @ 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 € | 11,13 € |
| 10 | 8,75200 € | 87,52 € |
| 25 | 8,16040 € | 204,01 € |
| 100 | 7,50900 € | 750,90 € |
| 250 | 7,19860 € | 1.799,65 € |
| 500 | 7,01152 € | 3.505,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,85750 € | 6.857,50 € |
| Unit Price without VAT: | 11,13000 € |
|---|---|
| Unit Price with VAT: | 13,24470 € |


