Digital Potentiometer 100k Ohm 2 Circuit 256 Taps Serial Interface 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1267S-100/T&R

DigiKey Part Number
DS1267S-100/T&R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS1267S-100/T&R
Description
IC DIG POT 100K 16-SOIC
Customer Reference
Detailed Description
Digital Potentiometer 100k Ohm 2 Circuit 256 Taps Serial Interface 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
2
Number of Taps
256
Resistance (Ohms)
100k
Interface
Serial
Memory Type
Volatile
Voltage - Supply
5V
Features
Cascade Pin
Tolerance
±20%
Temperature Coefficient (Typ)
750ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
16-SOIC
Package / Case
16-SOIC (0.295", 7.50mm Width)
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
400
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types