
DS1267BS-010+T/R | |
|---|---|
DigiKey Part Number | 175-DS1267BS-010+T/RTR-ND - Tape & Reel (TR) 175-DS1267BS-010+T/RCT-ND - Cut Tape (CT) 175-DS1267BS-010+T/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1267BS-010+T/R |
Description | IC DIG POT 10K 16-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 2 Circuit 256 Taps Serial Interface 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS1267BS-010+T/R Models |
Category | Memory Type Volatile |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Cascade Pin |
Part Status Active | Tolerance ±20% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 750ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Potentiometer | Supplier Device Package 16-SOIC |
Number of Circuits 2 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Taps 256 | Operating Temperature -40°C ~ 85°C |
Resistance (Ohms) 10k | Resistance - Wiper (Ohms) (Typ) 900 |
Interface Serial | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,60000 € | 9,60 € |
| 10 | 7,51000 € | 75,10 € |
| 25 | 6,98800 € | 174,70 € |
| 100 | 6,41490 € | 641,49 € |
| 250 | 6,34568 € | 1.586,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,84144 € | 5.841,44 € |
| Unit Price without VAT: | 9,60000 € |
|---|---|
| Unit Price with VAT: | 11,42400 € |










