
DS1267BS-010+T/R | |
|---|---|
DigiKey Part Number | 175-DS1267BS-010+T/RTR-ND - Tape & Reel (TR) 175-DS1267BS-010+T/RCT-ND - Cut Tape (CT) 175-DS1267BS-010+T/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1267BS-010+T/R |
Description | IC DIG POT 10K 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 2 Circuit 256 Taps Serial Interface 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS1267BS-010+T/R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 2 | |
Number of Taps | 256 | |
Resistance (Ohms) | 10k | |
Interface | Serial | |
Memory Type | Volatile | |
Voltage - Supply | 5V | |
Features | Cascade Pin | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 750ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 900 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,72000 € | 9,72 € |
| 10 | 7,60400 € | 76,04 € |
| 25 | 7,07600 € | 176,90 € |
| 100 | 6,49560 € | 649,56 € |
| 250 | 6,42560 € | 1.606,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,91498 € | 5.914,98 € |
| Unit Price without VAT: | 9,72000 € |
|---|---|
| Unit Price with VAT: | 11,56680 € |






