DS1238-10 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 80
Unit Price: 10,29000 €
Datasheet
16 PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1238-10

DigiKey Part Number
DS1238-10-ND
Manufacturer
Manufacturer Product Number
DS1238-10
Description
IC SUPERVISOR 1 CHANNEL 16DIP
Customer Reference
Detailed Description
Supervisor Open Drain, Push-Pull 1 Channel 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
DS1238-10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Battery Backup Circuit
Number of Voltages Monitored
1
Voltage - Threshold
4.37V
Output
Open Drain, Push-Pull
Reset
Active High/Active Low
Reset Timeout
40ms Minimum
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes