Supervisor Open Drain or Open Collector 1 Channel TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1233A-15+T&R

DigiKey Part Number
DS1233A-15+T&R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS1233A-15+T&R
Description
IC SUPERVISOR 1 CHANNEL TO92-3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
DS1233A-15+T&R Models
Product Attributes
Filter Similar Products
Category
Output
Open Drain or Open Collector
Manufacturer
Analog Devices Inc./Maxim Integrated
Reset
Active Low
Series
Reset Timeout
250ms Minimum
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Through Hole
DigiKey Programmable
Not Verified
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Type
Simple Reset/Power-On Reset
Supplier Device Package
TO-92-3
Number of Voltages Monitored
1
Base Product Number
Voltage - Threshold
2.72V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,45431 €2.908,62 €
4.0001,42444 €5.697,76 €
6.0001,40950 €8.457,00 €
Manufacturers Standard Package
Unit Price without VAT:1,45431 €
Unit Price with VAT:1,73063 €