
DS1233A-10+T&R | |
|---|---|
DigiKey Part Number | DS1233A-10+T&RTR-ND - Tape & Reel (TR) DS1233A-10+T&RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DS1233A-10+T&R |
Description | IC SUPERVISOR 1 CHANNEL TO92-3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | DS1233A-10+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.88V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 250ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,82000 € | 2,82 € |
| 10 | 2,12100 € | 21,21 € |
| 25 | 1,94360 € | 48,59 € |
| 100 | 1,74910 € | 174,91 € |
| 250 | 1,65644 € | 414,11 € |
| 500 | 1,63274 € | 816,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,51679 € | 3.033,58 € |
| 4.000 | 1,48565 € | 5.942,60 € |
| Unit Price without VAT: | 2,82000 € |
|---|---|
| Unit Price with VAT: | 3,35580 € |

