
DS1232SN+T&R | |
|---|---|
DigiKey Part Number | 175-DS1232SN+T&RTR-ND - Tape & Reel (TR) 175-DS1232SN+T&RCT-ND - Cut Tape (CT) 175-DS1232SN+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1232SN+T&R |
Description | IC SUPERVISOR 1 CHANNEL 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 1 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS1232SN+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.37V, 4.62V | |
Output | Open Drain, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 € | 7,56 € |
| 10 | 5,86800 € | 58,68 € |
| 25 | 5,44680 € | 136,17 € |
| 100 | 4,98350 € | 498,35 € |
| 250 | 4,76264 € | 1.190,66 € |
| 500 | 4,62948 € | 2.314,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,65548 € | 4.655,48 € |
| Unit Price without VAT: | 7,56000 € |
|---|---|
| Unit Price with VAT: | 8,99640 € |

