Parametric Equivalent
Similar

DS1232LPSN-2/T&R | |
|---|---|
DigiKey Part Number | DS1232LPSN-2/T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS1232LPSN-2/T&R |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 1 Channel 8-SOIC |
Datasheet | Datasheet |
Category | Output Open Drain, Push-Pull |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active High/Active Low |
Series | Reset Timeout Adjustable/Selectable |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Simple Reset/Power-On Reset | Supplier Device Package 8-SOIC |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 4.37V, 4.62V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS1232LPSN-2+T&R | Analog Devices Inc./Maxim Integrated | 5.047 | DS1232LPSN-2+CT-ND | 5,60000 € | Parametric Equivalent |
| TC1232EOA | Microchip Technology | 8.934 | TC1232EOA-ND | 1,52000 € | Similar |
| TC1232EOA713 | Microchip Technology | 7.658 | TC1232EOA713CT-ND | 1,52000 € | Similar |



