DS1232LPN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 289
Unit Price: 6,71000 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 520
Unit Price: 6,92000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 450
Unit Price: 3,23000 €
Datasheet

Similar


Microchip Technology
In Stock: 379
Unit Price: 1,47000 €
Datasheet

Similar


Microchip Technology
In Stock: 89
Unit Price: 1,73000 €
Datasheet
Supervisor Open Drain, Push-Pull 1 Channel 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1232LPN

DigiKey Part Number
DS1232LPN-ND
Manufacturer
Manufacturer Product Number
DS1232LPN
Description
IC SUPERVISOR 1 CHANNEL 8DIP
Customer Reference
Detailed Description
Supervisor Open Drain, Push-Pull 1 Channel 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
DS1232LPN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.37V, 4.62V
Output
Open Drain, Push-Pull
Reset
Active High/Active Low
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes