NVSRAM (Non-Volatile SRAM) Memory IC 256Kbit Parallel 120 ns 28-EDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1230AB-120IND+

DigiKey Part Number
DS1230AB-120IND+-ND
Manufacturer
Manufacturer Product Number
DS1230AB-120IND+
Description
IC NVSRAM 256KBIT PAR 28EDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
NVSRAM (Non-Volatile SRAM) Memory IC 256Kbit Parallel 120 ns 28-EDIP
Datasheet
 Datasheet
EDA/CAD Models
DS1230AB-120IND+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
NVSRAM (Non-Volatile SRAM)
Memory Size
Memory Organization
32K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
120ns
Access Time
120 ns
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
28-EDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Factory Stock: 48
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tube:12
All prices are in EUR
Tube
QuantityUnit PriceExt Price
132,37000 €32,37 €
1229,73833 €356,86 €
3628,58667 €1.029,12 €
6028,05800 €1.683,48 €
10827,45704 €2.965,36 €
25226,60675 €6.704,90 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:32,37000 €
Unit Price with VAT:38,52030 €