
DS1218S+T&R | |
|---|---|
DigiKey Part Number | DS1218S+T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS1218S+T&R |
Description | IC MEM CTLR NV RAM 8-SOIC |
Customer Reference | |
Detailed Description | Nonvolatile RAM Memory Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS1218S+T&R Models |
Category | Operating Temperature 0°C ~ 70°C |
Manufacturer Analog Devices Inc./Maxim Integrated | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Obsolete | Supplier Device Package 8-SOIC |
Controller Type Nonvolatile RAM | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |

