Direct

DS1135Z-8/T&R | |
|---|---|
DigiKey Part Number | DS1135Z-8/T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS1135Z-8/T&R |
Description | IC DELAY LINE 8NS 8-SOIC |
Customer Reference | |
Detailed Description | Delay Line IC Multiple, NonProgrammable Tap 8ns 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Number of Independent Delays 3 |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Function Multiple, NonProgrammable | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Delay to 1st Tap 8ns | Supplier Device Package 8-SOIC |
Available Total Delays 8ns | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS1135Z-8+T&R | Analog Devices Inc./Maxim Integrated | 0 | DS1135Z-8+T&R-ND | 7,25101 € | Direct |


