
DS1135Z-25+ | |
|---|---|
DigiKey Part Number | DS1135Z-25+-ND |
Manufacturer | |
Manufacturer Product Number | DS1135Z-25+ |
Description | IC DELAY LINE 25NS 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Delay Line IC Multiple, NonProgrammable Tap 25ns 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1135Z-25+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Multiple, NonProgrammable | |
Delay to 1st Tap | 25ns | |
Available Total Delays | 25ns | |
Number of Independent Delays | 3 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,54000 € | 9,54 € |
| 10 | 7,46600 € | 74,66 € |
| 25 | 6,94840 € | 173,71 € |
| 100 | 6,37910 € | 637,91 € |
| 300 | 6,06160 € | 1.818,48 € |
| 500 | 5,94420 € | 2.972,10 € |
| 1.000 | 5,80962 € | 5.809,62 € |
| Unit Price without VAT: | 9,54000 € |
|---|---|
| Unit Price with VAT: | 11,35260 € |

