
DS1135LZ-30+T&R | |
|---|---|
DigiKey Part Number | DS1135LZ-30+T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS1135LZ-30+T&R |
Description | IC DELAY LINE 30NS 8-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Delay Line IC Multiple, NonProgrammable Tap 30ns 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1135LZ-30+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Multiple, NonProgrammable | |
Delay to 1st Tap | 30ns | |
Available Total Delays | 30ns | |
Number of Independent Delays | 3 | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 10,20670 € | 25.516,75 € |
| Unit Price without VAT: | 10,20670 € |
|---|---|
| Unit Price with VAT: | 12,14597 € |

