
DS1135LU-10+T&R | |
|---|---|
DigiKey Part Number | DS1135LU-10+T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS1135LU-10+T&R |
Description | IC DELAY LINE 10NS 8-TSSOP |
Customer Reference | |
Detailed Description | Delay Line IC Multiple, NonProgrammable Tap 10ns 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
Category | Number of Independent Delays 3 |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Function Multiple, NonProgrammable | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Delay to 1st Tap 10ns | Supplier Device Package 8-uMAX/uSOP |
Available Total Delays 10ns | Base Product Number |

