
DS1110LE-500+T&R | |
|---|---|
DigiKey Part Number | DS1110LE-500+T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS1110LE-500+T&R |
Description | IC DLY LN 10 TAP 500NS 14-TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Delay Line IC Nonprogrammable 10 Tap 500ns 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1110LE-500+T&R Models |
Category | Available Total Delays 500ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Number of Independent Delays 1 |
Packaging Tape & Reel (TR) | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Number of Taps/Steps 10 | Mounting Type Surface Mount |
Function Nonprogrammable | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Delay to 1st Tap 50ns | Supplier Device Package 14-TSSOP |
Tap Increment 50 ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 9,22833 € | 23.070,83 € |
| Unit Price without VAT: | 9,22833 € |
|---|---|
| Unit Price with VAT: | 10,98171 € |

