Direct

DS1100Z-75/T&R | |
|---|---|
DigiKey Part Number | DS1100Z-75/T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS1100Z-75/T&R |
Description | IC DELAY LINE 5 TAP 75NS 8-SOIC |
Customer Reference | |
Detailed Description | Delay Line IC Nonprogrammable 5 Tap 75ns 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Number of Taps/Steps | 5 | |
Function | Nonprogrammable | |
Delay to 1st Tap | 15ns | |
Tap Increment | 15 ns | |
Available Total Delays | 75ns | |
Number of Independent Delays | 1 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |


